API Delevan HRSPD127 Shielded Surface Mount Inductors

API Delevan HRSPD127 Shielded Surface Mount Inductors offer a 2.2 to 1000µH inductance range, a 6.7A max. current, and a ±20% tolerance rating. The HRSPD127 Inductors feature ferrite core and shield construction and meet numerous environmental standards. API HRSPD127 Shielded Surface Mount Inductors have a -55°C to +130°C operating temperature and are ideal for high reliability applications. 

Features

  • High-Frequency Vibration: MIL-STD-202, Method 204 Test Condition D
  • Mechanical Shock: MIL-STD 202, Method 213 Test Condition I
  • Thermal Shock: MIL-PRF-27, -55°C to +130°C, 25 cycles
  • Solderability: MIL-STD-202, Method 208
  • Burn-In: 96 hours @ 130°C
  • Moisture Resistance: MIL-STD-202, Method 106
  • Double Cycle SnPB Reflow Profile: MIL-PRF-83446, section 4.6.18
  • +/-15% and +/-10% tolerances are available upon request

Specifications

  • 2.2 to 1000µH inductance range
  • ±20% tolerance rating
  • 100kHz or 10kHz frequency
  • 1.86Ω max. DCR rating
  • 6.7A max. current
  • 90°C max. ambient temperature
  • -55°C to +130°C operating temperature range

Dimensions

Chart - API Delevan HRSPD127 Shielded Surface Mount Inductors
Published: 2019-05-08 | Updated: 2022-03-10