Bourns TBU®-DT High-Speed Protectors
Bourns TBU®-DT High-Speed Protectors feature very low capacitance to protect against faults caused by short circuits, AC power cross, lightning surges, and induction. These dual unidirectional protectors will trip in less than 1µs when the current reaches the maximum value in one direction only. After the surge, these protectors will reset when the voltage falls to the Vreset level. Bourns TBU-DT protectors are ideal for general electronics and ethernet ports.Features
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- RoHS compliant
Specifications
- 650Vimp or 850Vimp, depending on model
- 300Vrms or 425Vrms, depending on model
- -40°C to +125°C operating temperature range
Applications
- Ethernet ports
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
Additional Resource
Published: 2011-01-21
| Updated: 2022-03-11