- ELKO EP
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
- Intelligent Memory
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
- ELKO EP
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
- Intelligent Memory
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
Cal Test Electronics

Cal Test Electronics serves the electronic, electrical, maintenance and process control industries with a commitment to total customer service and a comprehensive line of test accessories. The company’s mission is to provide both a quality product and 30 years of expert knowledge so that customers can remain focused on their goals.
-
Cal Test Electronics CT4536 Probe Lead SetsDesigned for handheld meter use and inline test setups in industrial, field service, and labor uses.12.08.2026 -
Cal Test Electronics CT4537 Probe BodiesAvailable in 2mm tip (CT4537-01) and 4mm banana plug tip (CT4537-02) configurations.06.02.2026 -
Cal Test Electronics CT4560 Oscilloscope ProbesEngineered for a broad range of electrical testing scenarios and deliver dependable performance.06.01.2026 -
Cal Test Electronics CT4540 Magnetic AdaptersDelivers secure and dependable connection to terminal block screw heads or any metal contact points.20.11.2025 -
Cal Test Electronics CT4538 Extended Reach Fine Tip ProbesDesigned for high-voltage measurement environments that require a long reach and precision contact.11.09.2025 -
Cal Test Electronics CT452x-50 Coaxial TerminatorsFeature low VSWR for accurate measurements and are RoHS 2+ and REACH compliant.14.07.2025 -
Cal Test Electronics CT4555 Kelvin Alligator ClipsFlexible and reliable option for four-wire Kelvin measurements.11.06.2025 -
Cal Test Electronics CT3240 Type K Thermocouple ProbeDesigned for accuracy and durability, contains Ni-Cr / Ni-Al material for temperature measurement.03.06.2025 -
Cal Test Electronics CT4397 Test Plugs & Test JacksDesigned to accept sheathed or shrouded banana plugs and complies with the IEC 61010 standards.28.10.2024 -
Cal Test Electronics CT4534 & CT4535 AdaptersCome with a durable design that features a bendable 14AWG solid conductor wire.22.10.2024 -
Cal Test Electronics CT4504 Photovoltaic Breakout Test Lead SetIncludes CT4488 and CT4489 MC4 breakout to MC4 extension with 4mm sheathed banana plug leads.25.09.2024 -
Cal Test Electronics CT44x Photovoltaic Test Lead Kit & AccessoriesDesigned to be used with instruments that feature sheathed 4mm banana jacks.20.09.2024 -
Cal Test Electronics CT4503 Photovoltaic Test Lead SetIncludes CT4486 and CT4487 MC4 to 4mm sheathed banana plug leads.20.09.2024 -
Cal Test Electronics CT4525 High-Voltage Differential ProbeAllows users to take differential voltage measurements up to a 40kV peak-to-peak voltage rating.27.06.2024 -
Cal Test Electronics CT4x General Purpose Coaxial ConnectorsFeature 50Ω impedance, up to 18GHz bandwidth, and PTFE or DELRIN dielectrics.19.03.2024 -
Cal Test Electronics CT4500 Magnetic ConnectorsFeatures high-strength rare-earth magnets designed for circuit breakers and terminal blocks.15.03.2024 -
Cal Test Electronics Molded Double Plug Coaxial Cable AssembliesRG58C/U, 50Ω coaxial cable with MDP on one end & one of four interconnect options on the other end.19.12.2022