Diodes Incorporated AP9214L 1-Cell Lithium Battery Pack
Diodes Incorporated AP9214L Simple Solution for 1-Cell Lithium Battery Pack includes a protection chip and dual N-Channel, ultra-low RSS(ON) MOSFET with common drain. The AP9214L turns off the N-Channel MOSFET when detecting overcharge conditions (voltage and/or current). The AP9214L from Diodes Incorporated also turns off the MOSFET when detecting over-discharge conditions (voltage and/or current) or load short circuits. The device has a built-in fixed delay time to save external components and is housed in a U-DFN2535-6 package.Features
- High voltage CMOS process, up to 30V (VDD to VM)
- +25°C quiescent current
- In normal mode, 3.0μA (typ.), 4.5μA (max.), VDD = 3.5V
- In Power-Down Mode, 0.1μA (max.)
- +25°C high-accuracy voltage detection circuit
- 3.5V to 4.5V (5mV steps) accuracy ±25mV overcharge detection voltage
- 0.1V to 0.4V (50mV steps) accuracy ±50mV overcharge hysteresis voltage range
- 2.0V to 3.4V (10mV steps) accuracy ±35mV over-discharge detection voltage
- 0V to 0.7V (40mV steps) accuracy ±65mV over-discharge hysteresis voltage range
- 0.05V to 0.32V (10mV steps) accuracy ±15mV discharge overcurrent detection voltage
- 0.45V to 0.7V (50mV steps) accuracy ±100mV short current detection voltage
- -0.2V to -0.05V (10mV steps) accuracy ±15mV charge overcurrent detection voltage
- 8.0V (Fixed) accuracy ±2V overcharger detection voltage
- 7.3V (fixed) accuracy ±2V overcharger release voltage
- Built-in fixed detection delay time (+25°C), accuracy ±20%
- Power-down mode selectable (yes or no)
- 0V battery charge selectable (permission or inhibition)
- Overcharge protection mode selectable (auto release or latch)
- Totally lead-free and fully RoHS compliant
- Halogen and antimony free "Green" device
Applications
- Li+ rechargeable battery pack
Pin Assignments
Published: 2016-01-13
| Updated: 2022-03-11