Eaton

Eaton's Electronics Division (formerly Cooper Bussmann*) is a diversified global manufacturer of circuit protection products as well as power management magnetics, supercapacitors, and terminal blocks. Through innovative technology and custom-engineered designs, these products serve customers in computing, communications, transportation, industrial, medical, alternative energy and automotive.
*With the acquisition of Cooper Industries by Eaton in 2012, Cooper Bussmann Electronics is now called Eaton's Electronics Division.
*With the acquisition of Cooper Industries by Eaton in 2012, Cooper Bussmann Electronics is now called Eaton's Electronics Division.
-
Eaton EC1A Metalized AC Filtering CapacitorsOil-type AC filtering capacitors with good thermal dissipation.08.04.2026 -
Eaton EC1D Metalized Aluminum Can DC-Link CapacitorsSelf-healing capacitors with high ripple current and low loss.08.04.2026 -
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.16.03.2026 -
Eaton 14DE High Breaking Capacity Semiconductor FusesFeatures a 20kA high breaking capacity for high-energy applications.13.01.2026 -
Eaton S711 Soft StartersOffers a current range of 12A to 560A and is designed for controlling three-phase motors.24.12.2025 -
Eaton BAT1 Bolt-Down FusesOffers a compact, space-saving footprint, 32VDC/58VDC voltage rating, and color-coded indicators.30.10.2025 -
Eaton U420F USB-C to USB-C Full-Function Fiber AOCsSupports 10Gbps data transfers, 8K video, and 40W or 60W PD charging for IT or pro AV applications.22.08.2025 -
Eaton Fusibili per veicoli elettrici ad alta tensione EKC25Fusibili per veicoli elettrici (EV) da 74 mm x 22 mm x 25 mm con una tensione nominale di 1.000 VCC.18.08.2025 -
Eaton Interruttori di circuito in scatola stampata Power Defense PDGForniscono diagnostica predittiva che aiuta a individuare, diagnosticare e prevenire le interruzioni di alimentazione.22.07.2025 -
Eaton condensatore in alluminio ibrido polimerico conduttivoEHBSACondensatori elettrolitici AEC-Q200 con montaggio superficiale, ESR ridotto e corrente di ripple elevata.31.03.2025 -
Eaton HSH Hybrid SupercapacitorsHigh-reliability, high-power, ultra-high capacitance energy storage devices.20.03.2025 -
Eaton Fusibili ELX MDPFusibili temporizzati ad alta tensione con tubo ceramico e valori nominali di interruzione molto elevati, fino a 3 kA.03.03.2025 -
Eaton 1210HC Brick FusesDesigned to provide reliable overcurrent protection in high-power density applications.24.02.2025 -
Eaton ST Series Automotive TVS Diode ESD SuppressorsAEC-Q101-qualified diodes ideal for automotive applications.26.08.2024 -
Eaton Supercondensatori XLHVPresenta moduli ad alta tensione e alta affidabilità con capacità di accumulo di energia ultra-elevata.09.07.2024 -
Eaton Proximity SensorsRange of inductive and capacitive proximity sensors.06.06.2024 -
Eaton EFPLS, EFPLA, & EFACA Film Pulse CapacitorsOffers a high capacitance density, self-healing properties, and high ripple current with low loss.19.04.2024 -
Eaton Induttori di modo comune serie CLCCOffre flessibilità, un’interfaccia PHY di rete affidabile ed è disponibile in due dimensioni: 3216 e 2012.26.03.2024 -
Eaton Trasformatori LAN per il settore automobilistico LTA1VConforme a AEC-Q200, offre un valore di isolamento 1500 VCA tra primario e secondario.11.03.2024 -
Eaton Trasformatori LAN LANxVDisponibili nelle varianti PoE e non PoE, caratteristica che li rende adatti per una vasta gamma di applicazioni.09.02.2024 -
Eaton Photoelectric SensorsDetects the presence or absence of an object or measures the distance between a point and an object.01.01.2024 -
Eaton CondensatoriVasto assortimento di tecnologie per condensatori, comprendente supercondensatori e condensatori a film.22.12.2023 -
Eaton EXC14 14 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density than standard fuses.11.12.2023 -
Eaton EKM10 10 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density for strong performance.11.12.2023 -
Eaton Fusibili ad alto potere di interruzione 10 x 32 mm EDC10Presenta fusibili compatti con elevata capacità di interruzione del 300% per applicazioni ad alta energia.11.12.2023