Harwin Hexagonal & Clearance Spacers
Harwin Hexagonal and Clearance Spacers are available in a wide variety of lengths and diameters, as well as locking spacers and saddles. Hexagonal spacers are composed of either brass or plastic, while the clearance spacers are composed of brass, plastic, or aluminum. The Harwin locking spacers and saddles are composed of Nylon 6/6 UL94V-2. Other options for Harwin Hexagonal and Clearance Spacers include force fit, hex, or round.Features
- Composition
- Hexagonal spacers: brass or plastic
- Clearance spacers: brass, plastic, or aluminum
- Locking spacers and saddles: Nylon 6/6 UL94V-2
- Includes locking spacers and saddles
- Wide variety of lengths and diameters
- Force fit, hex, or round options
View Results ( 27 ) Page
| Part Number | Datasheet | Description | Type | Length |
|---|---|---|---|---|
| R44-1001502 | ![]() |
Standoffs & Spacers 4-40 UNC x 15mm BRASS 5mm A/F | Hex | 15 mm |
| R30-5001202 | ![]() |
Standoffs & Spacers M3 x 12mm CIRCULAR BRASS 4.75mm O/D | Round | 12 mm |
| R40-1001602 | ![]() |
Standoffs & Spacers M4 x 16mm HEX SPACER BRASS 7mm A/F | Hex | 16 mm |
| R44-1001202 | ![]() |
Standoffs & Spacers 4-40 UNC x 12mm BRASS 5mm A/F | Hex | 12 mm |
| R6104-02 | ![]() |
Standoffs & Spacers STACKING SPACER FOR PC104 | Hex | 19.99 mm |
| R30-5000602 | ![]() |
Standoffs & Spacers M3 x 6mm CIRCULAR BRASS 4.75mm O/D | Round | 6 mm |
| R44-1000602 | ![]() |
Standoffs & Spacers 4-40 UNC x 6mm BRASS 5mm A/F | Hex | 6 mm |
| R44-1001002 | ![]() |
Standoffs & Spacers 4-40 UNC x 10mm BRASS 5mm A/F | Hex | 10 mm |
| R44-1001602 | ![]() |
Standoffs & Spacers 4-40 UNC x 16mm BRASS 5mm A/F | Hex | 16 mm |
| R6008-00 | ![]() |
Standoffs & Spacers 8.0 LG NYLON LO PRO SELF/LOCK SPACER | Hex | 8 mm |
Published: 2010-06-16
| Updated: 2022-03-11