ICE Components CT05 Current Sense Transformers
ICE Components CT05 Current Sense Transformers offer a full selection of turns ratios and a compact package. These current transformers are primary rated for 25A and have a frequency range up to 500kHz. ICE Components CT05 Current Sense Transformers are ideal for DC/DC converters and AC/DC converters.Features
- Full selection of turns ratios
- Primary current (IP) rated for 25A
- The frequency range of up to 500kHz
- Compact package
Applications
- DC/DC converters
- AC/DC converters
CT05 Transformers Drawing
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Inductance | Turns Ratio | Secondary Resistance | Voltage Time - Et |
|---|---|---|---|---|---|---|
| CT05-500 | ![]() |
Current Transformers - Board Mount Current Sense Transformer | 470 mH | 1:500 | 16 Ohms | 1.75 kV us |
| CT05-1000 | ![]() |
Current Transformers - Board Mount Current Sense Transformer | 1.9 H | 1:1000 | 50 Ohms | 3.5 kV us |
| CT05-050 | ![]() |
Current Transformers - Board Mount Current Sense Transformer | 4.7 mH | 1:50 | 500 mOhms | 175 V/us |
| CT05-100 | ![]() |
Current Transformers - Board Mount Current Sense Transformer | 18 mH | 1:100 | 2 Ohms | 350 V/us |
Published: 2012-05-22
| Updated: 2022-03-11