-
Novità per categoria
-
Novità per produttore
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
- Extech
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
- Minebea
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
- Novità per settimana
- Torna a Novità per categoria
- TUTTE LE CATEGORIE DI PRODOTTO
- Alimentazione
- Automazione industriale
- Componenti passivi
- Conduttori e cavi
- Connettori
- Elettromeccanici
- Gestione termica
- Involucri
- Optoelettronica
- Protezione di circuiti
- Prove e misure
- RF e wireless
- Semiconduttori
- Sensori
- Soluzioni integrate
- Strumenti e forniture
- Torna a Novità per produttore
- TUTTI I PRODUTTORI DEI PRODOTTI
- #
- A
- B
- C
- D
- E
- F
- G
- H
- I
- J
- K
- L
- M
- N
- O
- P
- Q
- R
- S
- T
- U
- V
- W
- X
- Y
- Z
- Torna a {0}
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
- Extech
- Ezurio
- Fair-Rite
- Fairview Microwave
- Fanstel
- Fastron
- FCL Components
- Fingerprints
- Fischer Connectors
- Flex Power Modules
- FRAMOS
- FTDI Chip
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
- Minebea
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
IDEC

IDEC was founded in 1945 and is a global manufacturer of reliable control and automation products. IDEC products provide versatility while supporting increasingly intelligent and networked mechanical systems.
-
IDEC GT8A Electronic TimersSlim timer relays that come in 1- and 2-contact versions.16.04.2026 -
IDEC SA1N Subminiature Photoelectric SensorsCompact sensors with high accuracy and performance and a built-in amplifier.04.02.2025 -
IDEC HG1J PCAP HMI DisplaysOffer 480 x 272 resolution, 16 million colors, and 500 nits of brightness.29.10.2024 -
IDEC FT1J All-in-One PLC & HMIPowerful and compact solution designed for a wide range of industrial control applications.28.10.2024 -
IDEC SX8R Bus Coupler Modules24VDC power rating, IP20 protecting rating, and a -25°C to +65°C operating temperature range.26.07.2024 -
IDEC XA & XW Short-Body Emergency Stop SwitchesFeatures illuminated switches with a reverse energy structure, safe for industrial automation.08.02.2024 -
IDEC RC Series PCB RelaysFeature low-profile, high-capacity, and compact relays.28.07.2023 -
IDEC HT4P Safety CommanderAttaches to a 10" to 13" tablet, can be a replacement for touch panels on industrial control panels.19.05.2023 -
IDEC SA2E Mini High-Performance Photoelectric SensorsExhibit high detection accuracy and response time with sensing range variations.19.05.2023 -
IDEC FT1A SmartAXIS PLC ControllersDesigned to provide unique features and advanced functions for applications requiring limited I/O.15.05.2023 -
IDEC BTBH-H Surface Mount Terminal BlocksDesigned to assemble the required number of terminal blocks without tools easily.13.04.2023 -
IDEC HW1B Plastic Bezel E-Stop PushbuttonsOffers 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction.21.02.2023 -
IDEC CW Flush Silhouette Touchless SwitchesDesigned to reduce contamination risks in indoor/outdoor applications, IP65/67 protective structure.29.11.2022 -
IDEC Doesa VF1A Compact AC DrivesHigh-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality.09.11.2022