- ELKO EP
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
- Intelligent Memory
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
- ELKO EP
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
- Intelligent Memory
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
Kycon

Kycon began operations in 1988 with the goal of supplying cost-effective interconnect solutions of the highest quality and with the best delivery record in the industry. The company operates from its headquarters in Morgan Hill, California, with sales representatives and distributors throughout North America, Europe, and Asia. Kycon initially started providing D-sub connectors in 1988. Throughout the years, the product lines have expanded to include modular jacks, mini-dins, audio jacks, DC power connectors, USB and HDMI™, as well as custom cable assemblies. Dedicating themselves to providing the widest range of connectors within each product line, Kycon has always been a leader in introducing newer technologies within existing lines and continues to introduce technologies for a variety of applications in which their products can be used. Kycon introduced ferrite filters, PC99, high-temperature plastic on through-hole components, and insert molded contacts for HDMI long before the competition.
-
Kycon KDMI42X HDMI ConnectorsFeature enhanced metal shields that provide better ESD/EMI protection.21.01.2026 -
Kycon KUSBV67X USB ConnectorsOffers a 3A to 5A current rating, 28V maximum rated voltage, and 40mΩ maximum insulation resistance.18.09.2025 -
Kycon 10G Modular Jack ConnectorsOffer 2250VDC dielectric withstanding voltage, 750 mating cycles, and 23N maximum mating force.07.01.2025 -
Kycon KUSB67X USB Type-C™ ConnectorsRight angle, double row, IP67 protection rating, and a -25°C to +85°C operating temperature range.16.06.2023 -
Kycon KUSBX-SMT-CS-4-BK USB 4.0 Type-C SocketsSupports connection speeds up to 40Gbit/s and are based on the Thunderbolt 3.27.03.2023