KYOCERA AVX Q-Bridge Thermal Conductors

KYOCERA AVX Q-Bridge Thermal Conductors offer a cost-effective thermal solution. Heat is directed to a thermal ground plane, heat sink, or other thermal points. The series features increased circuit reliability, RF/microwave protection, and added thermal protection to adjacent components. KYOCERA AVX Q-Bridge Conductors utilize aluminum nitride (AIN) or beryllium oxide (BeO) construction and are available in 0402, 0603, and 0805 EIA standard case sizes.

Features

  • High thermal conductivity
  • Low thermal resistance
  • Low capacitance
  • Increases circuit reliability
  • More efficient thermal management
  • RoHS compliant

Applications

  • GaN power amplifiers
  • High RF power amplifiers
  • Filters
  • Synthesizers
  • Industrial computers
  • Switch-mode power supplies
  • Pin and laser diodes

Videos

Published: 2015-04-13 | Updated: 2023-08-10