Mini-Circuits WP4 50Ω SMD MMIC Power Splitters/Combiners
Mini-Circuits WP4 50Ω SMD MMIC Power Splitters/Combiners are 4way/0° devices that support a wide range of frequencies. WP4 Power Splitters/Combiners offer an isolation range of 22dB to 30dB (typical), 0.5° to 3° (typical) phase unbalance range, and an amplitude unbalance range of 0.10dB to 0.25dB (typical). These components feature high ESD levels and come in a compact DQ1225 package measuring 0.118" x 0.118" x 0.035". As a splitter, the WP4 devices have a 1.5W maximum power input.Features
- Frequency ranges
- 800MHz to 1150MHz (WP4C1+)
- 1215MHz to 1900MHz (WP4N+)
- 1300MHz to 2000MHz (WP4G1+)
- 1420MHz to 1660MHz (WP4G+)
- 1710MHz to 2025MHz (WP4P+)
- 1875MHz to 2800MHz (WP4U1+)
- 2100MHz to 2500MHz (WP4U+)
- 2300MHz to 2700MHz (WP4R+)
- 2700MHz to 3800MHz (WP4L+)
- 3400MHz to 4600MHz (WP4S+)
- 4750MHz to 6200MHz (WP4F1+)
- 5100MHz to 6500MHz (WP4A+)
- 50Ω impedance
- 4 Way/0°
- Excellent isolation, 22dB to 30dB typical range
- Good phase unbalance, 0.5° to 3° typical range
- Good amplitude unbalance, 0.10dB to 0.25dB typical range
- 1.5W maximum power input (as a splitter)
- 0.375W maximum internal dissipation
- High ESD level
- Small DQ1225 package
- -40°C to +85°C or +95°C operating temperature range
- Aqueous washable
- RoHS compliant
Applications
- GPS
- PCS
- DCS
- WCDMA
- WLAN
- WIMAX
- ISM
- MMDS
- Cellular
- Radar
- Satellite up/down-link
- Line-of-sight links
Published: 2022-04-26
| Updated: 2022-05-03