- ELKO EP
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
- Intelligent Memory
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
- ELKO EP
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
- Intelligent Memory
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
NKK Switches

NKK Switches, over its 65-year history, has designed and manufactured the industry’s most extensive selection of electromechanical switches setting the standard for quality, stability and reliability in switch solutions. Available in a variety of actuator types including toggle, rocker, pushbutton, slide, rotary and keylock switches to illuminated, process-sealed, miniature, surface-mount, touch screen and programmable switch devices.
-
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.26.02.2026 -
NKK Switches FF01 25/30mm Emergency Stop SwitchesLow-profile, IP65-rated, UL-rated, available in single-pole and double-pole configurations.25.06.2024 -
NKK Switches MS Miniature Slide SwitchesProvides smooth and accurate control in a compact package, flat frame or bracketed PC mounting type.18.06.2024 -
NKK Switches FD01 & FD02 Ultra-Thin DIP Rotary SwitchesUltra-thin DIP rotary switches with compact dimensions for high-density mounting.21.03.2024 -
NKK Switches ZE Multi-Touch Resistive Touch ScreensIntegrates with devices intended for repetitive use for additional durability and endurance.20.10.2023 -
NKK Switches M Toggle SwitchesFeature epoxy-sealed terminals to prevent the entry of solder flux and other contaminants.15.08.2023 -
NKK Switches M Series Miniature Pushbutton SwitchesEpoxy-sealed terminals prevent the entry of solder flux and other contaminants.15.08.2023 -
NKK Switches M Series Rotary SwitchesHigh contact reliability is achieved by the self-cleaning contact mechanism with 0.4VA Logic level.15.08.2023