Pervasive Displays EPD Extension Kit Gen2 Board
Pervasive Displays EPD Extension Kit Gen2 Board drives most of Pervasive Displays' e-Paper displays (EPDs), including iTC and eTC driver types. This Pervasive Displays board is used for EPD development with microcontrollers. Onboard headers can be bridged to any development kit and product. It has a 20- to 40-pin socket at the rear side to stack on Texas Instruments LaunchPad directly.Features
- Supports driving EPD with eTC and iTC driver IC embedded Aurora and Spectra material film
- Onboard driving circuit as a starter kit to easily develop EPD applications
- Direct socket to stack on TI LaunchPads to get various libraries and technical supports
- Open driving source code on TI Code Composer Studio™ IDE
- Free powerful utility to test and demonstrate with EPD
- Onboard 8M bits Flash memory and temperature sensor
- Provide bridging cable and header to connect with your product and any evaluation kit
- Provide touch panel and light guide connector to support EPD integration
Kit Contents
- EPD Extension Board Gen2
- 90° 20-pins header
- Bridging cable
Published: 2020-09-02
| Updated: 2024-04-16