Phoenix Contact

Phoenix Contact is a global market leader and innovator in the electrical engineering and automation sectors. Founded in 1923 the family-owned company from Blomberg, Germany, now owns an international distribution network providing guaranteed proximity to its customers. Phoenix Contact offers innovative products and solutions around industrial connection technology, automation, interface-systems and surge protection. The product range includes sensors, controllers, modular terminal blocks, splash-proof machinery connectors, wireless Ethernet products for up-to-date control cabinets, and custom solutions for various applications.
-
Phoenix Contact Hybrid Connectors for Energy StorageCombines power and signal interface, making it a single solution for energy storage applications.08.04.2026 -
Phoenix Contact ECORLINE Essential edition 2nd Generation RelaysFeature 1, 2, or 4 changeover contacts, a screw connection, and a plug-in option.02.04.2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.02.04.2026 -
Phoenix Contact SPT 35 H PCB Terminal BlocksFeature tool-free, quick spring connections, and are suited for high current and power applications.31.03.2026 -
Phoenix Contact WP 6000 Rugged Web PanelsRobust web panels for demanding environments.26.03.2026 -
Phoenix Contact IFS PROFIsafe GatewayEnables the easy network integration of up to 15 motor starters.26.03.2026 -
Phoenix Contact FMCOR/W PlugsIdeal for space-saving designs and enables orthogonal conductor connection to operating direction.25.03.2026 -
Phoenix Contact 1705 M12 FL Ethernet SwitchFive M12 X‑coded Ethernet ports supporting 10Mbps, 100Mbps, and 1000Mbps transmission speeds.24.03.2026 -
Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load RelaysDesigned for controlling DC motors, with an LED display and a protective circuit.20.03.2026 -
Phoenix Contact Vehicle Charging Inlet CoversHinged covers designed for commercial EVs to add another layer of protection to the vehicle inlet.20.03.2026 -
Phoenix Contact TRIO3 CAP Power SuppliesCombines a power supply, a DC UPS, and integrated energy storage in a single package.11.03.2026 -
Phoenix Contact OCS BAT HOLD Battery HoldersSuitable for secure mounting of batteries in the 72Wh to 720Wh range.09.03.2026 -
Phoenix Contact TRIO POWER Power Supplies for Panel MountingFeatures push-in connections for high power.02.03.2026 -
Phoenix Contact EMpro AC Energy MetersFeature direct current measurement up to 100A AC (3-phase)/45A AC (1-phase).26.02.2026 -
Phoenix Contact Ethernet-APL SwitchesEnable safe and efficient data transmission in the process industry.26.02.2026 -
Phoenix Contact PLCnext AXC F 2000 EA ControllerSpecifically developed for harsh environments in power generation and distribution.26.02.2026 -
Phoenix Contact M12 Device Connectors for Soldering ProcessesPb-free, easy‑mount devices offer uniform signal coding and secure PCB locking for reliable designs.26.02.2026 -
Phoenix Contact ME-IO Slim Housing SystemEfficient housing solution for compact controllers that require high-density front connection.26.02.2026 -
Phoenix Contact VAL-US-SPP Surge Protection DevicesDesigned to provide surge protection for NEMA supply system configurations.26.02.2026 -
Phoenix Contact PLC Interface Ethernet Multiprotocol GatewayFeatures a compact unit equipped with two RJ45 ports for networking flexibility.26.02.2026 -
Phoenix Contact LED Enclosure LightThis enclosure light is designed to illuminate the interior of control cabinets.19.02.2026 -
Phoenix Contact ILC 2x50 ControllersFor central building automation, where reliability is a high priority, and offers complete security.13.02.2026 -
Phoenix Contact Signal Lights for Smart ApplicationsAvailable in two compact, application-oriented designs, developed explicitly for M22 installation.12.02.2026 -
Phoenix Contact VAL-SPP Industrial Surge ProtectorsEasy and safe installation with forward-thinking handling and safety features.12.02.2026 -
Phoenix Contact Three-Phase Solid-State ContactorsOffers fast, robust, and durable switching up to 30A for industrial environments.06.02.2026 -