RECOM Power RCD-48 Constant Current Buck LED Drivers
RECOM Power RCD-48 Constant Current Buck LED Drivers provide a step-down constant current source designed for driving high power LED applications. With an input voltage up to 60VDC and constant current outputs of 350mA, 500mA, 700mA, and 1200mA, the RECOM Power RCD-48 drivers provide power up to 70W. This buck driver is ideal for operation with longer LED-chains and larger multi-chip arrays - perfect for applications like 48V bus lighting solutions or high voltage LED arrays (e.g. high bay lights).The RCD-48 LED Drivers are dimmable down to zero with external digital (PWM) or analog control. The PWM control input can be directly connected to a microcontroller. Efficiency is rated at 96%, with an operating temperature range of -40°C and +85°C. The modules are available with pins for PCB mounting or with flying leads for non PCB applications. All types are certified to EN/UL-60950-1.
Features
- 70W buck LED driver
- Constant current output (350mA to 1200mA)
- Digital PWM and analog voltage dimming
- High efficiency to 96%
- EN, UL, and RAILWAYS certified
- Metal or plastic case version
- Through-hole case or wired IP67 version
- 5-year warranty
Applications
- 48V BUS lighting solutions
- High voltage LED arrays
Specifications
- 9VDC to 60VDC operating input voltage range
- 65VDC absolute maximum input voltage
- 2V minimum to 56V maximum output LED string voltage range
- Capacitor input filter
- ±3% typical output current accuracy, ±5% maximum
- ±1% maximum output current stability
- 300mVp-p maximum output ripple and noise
- 100µF maximum capacitive load
- 50kHz minimum switching frequency, 1000kHz maximum
- 96% efficiency at full load
- 0.2mA maximum analog pin drive current
- -55°C to +125°C storage temperature
- +10°C/W typical case thermal impedance
- 95% relative humidity
- Continuous and auto-recovery short circuit protection
- Silicone potting material
View Results ( 7 ) Page
| Part Number | Output Current-Channel 1 | Output Power | Maximum Operating Temperature |
|---|---|---|---|
| RCD-48-1.20/M | 0 A to 1.2 A | 67.2 W | + 50 C |
| RCD-48-0.50 | 0 A to 500 mA | 28 W | + 80 C |
| RCD-48-0.50/W | 0 A to 500 mA | 28 W | + 80 C |
| RCD-48-0.35/W | 0 A to 350 mA | 19.6 W | + 80 C |
| RCD-48-0.70 | 0 A to 700 mA | 39.2 W | + 75 C |
| RCD-48-0.70/W | 0 A to 700 mA | 39.2 W | + 75 C |
| RCD-48-0.35 | 0 A to 350 mA | 19.6 W | + 80 C |
Published: 2011-12-07
| Updated: 2022-03-11