- Extech
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
- Extech
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
Rego Electronics

Rego Electronics offers a broad line of both interconnect and thermal products. Interconnect products include backplanes, cable assemblies, and board-to-board connectors, while thermal products range from the smallest board level cooling solution to several thousand kW industrial applications.
-
Rego Electronics DP DisplayPort 2.0 & HDMI 2.1 2-in-1 Connectors2-in-1 DisplayPort 2.0 + HDMI 2.1 receptacles in a UL 94V-0 high-temperature thermoplastic housing.18.09.2025 -
Rego Electronics Forged Heat SinksOffers a high aspect ratio of up to 1:100, increasing the surface heat dissipation area.11.02.2025 -
Rego Electronics PCI Express (PCIe) Gen 5 ConnectorsFeatures support for Gen 5 processors and various position configurations.08.08.2024 -
Rego Electronics USB 3.1 Type C ConnectorsDesigned to support fast-changed designs with increased data transfer rates.21.11.2023 -
Rego Electronics HDMI 2.1 A Type ConnectorsFeatures HDMI 2.1 A connection capability & three mounting orientations for application flexibility.15.11.2022