Renesas Electronics ZMOD4510 Outdoor Air Quality Sensors

Renesas Electronics ZMOD4510 Outdoor Air Quality (OAQ) Sensors are small pre-calibrated digital sensors for reliable outdoor air quality detection. These Renesas sensors allow improved energy efficiency with less than 23mW of power consumption in continuous operation without compromising on air quality. The ZMOD4510 sensors feature electrical and gas calibration, proven MOx material, digital (I2C) output, and siloxane resistance. Leading high-sensitivity and long-term stability allow ppb detection limits. These sensors correlate with the US Environmental Protection Agency (EPA) Air Quality Index (AQI). Typical applications include city air monitoring stations, personal monitors including wearables, smart fans, and home and building automation systems.

Features

  • Reliable OAQ detection
  • Proven MOx material
  • Electrical and gas calibrated
  • Digital (I2C) output
  • Siloxane resistant
  • Leading high sensitivity and long-term stability allows ppb detection limits
  • Improved energy efficiency without compromising air quality
  • Enables rapid customer integration with easy to use precompiled software
  • Less than 23mW power consumption in continuous operation
  • Correlates with US Environmental Protection Agency (EPA) Air Quality Index (AQI)
  • 3mm x 3mm x 0.7mm miniature footprint

Applications

  • Home and building automation systems, including HVAC systems
  • Smart fans and damper applications
  • City air-monitoring stations
  • Personal monitors including wearables

Block Diagram

Block Diagram - Renesas Electronics ZMOD4510 Outdoor Air Quality Sensors

Videos

Published: 2019-07-03 | Updated: 2024-09-09