- Extech
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
- Minebea
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
- Extech
- Ezurio
- Fair-Rite
- Fairview Microwave
- Fanstel
- Fastron
- FCL Components
- Fingerprints
- Fischer Connectors
- Flex Power Modules
- FRAMOS
- FTDI Chip
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
- Minebea
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
Sanyo Denki

Sanyo Denki has been in business since 1927 and is publically traded on the Tokyo Stock Exchange. The Cooling System Division develops, manufactures, and promotes a full line of cooling fans to meet the demands of our technologically advancing customers. As a world leader in thermal technology, they continue to introduce state of the art products to meet increasing demand for less power, more air flow, and reduced noise. Sanyo Denki's utmost concern is quality, reliability, top performance, and on-going development of products that meet high standards for protecting the global environment.
-
Sanyo Denki San Ace 52 9RA 52mm x 15mm Low Noise DC FansDeliver efficient cooling for low-power-consumption equipment such as medical devices and inverters.24.08.2026 -
Sanyo Denki San Ace 40 9RA 40mm Low Noise DC FansDelivers efficient cooling for high-density equipment such as inverters and medical equipment.30.06.2026 -
Sanyo Denki GAD AC Servo Amplifiers3.5KHz speed frequency response and a position settling time that is one-third that of predecessors.29.06.2026 -
Sanyo Denki San Ace 92AD 9AD High Airflow ACDC FansFeature high static pressure up to 76Pa and airflow up to 47.3CFM12.03.2026 -
Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC FansFeature high static pressure, high airflow, long service life, and low power consumption.29.10.2025 -
Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC FansCounter-rotating fans with improved cooling performance in high impedance areas.29.09.2025 -
Sanyo Denki San Ace 200x70 9GA Low Power Consumption DC FanOperates on about 36% less power while maintaining the same airflow and static pressure.29.07.2025 -
Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC FansOffer high static pressure, improved airflow, and low power consumption.25.04.2025 -
Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating FansFeature high static pressure, high airflow, low power consumption, and are RoHS directive-compliant.13.11.2024 -
Sanyo Denki San Ace 38 9HVA High Static Pressure DC FansOffers high static pressure, high airflow, and 38mm x 38mm x 28mm dimensions.12.11.2024 -
Sanyo Denki San Ace 60 60x60x56 9CRH Counter Rotating Fans9CRH type fans with high static pressure, high airflow, and a service life of 40,000 hours.26.08.2024 -
Sanyo Denki 9CRLB 60x76mm Long Life, Counter Rotating DC FanFeatures 100,000 hours long life, high airflow, and high static pressure.20.05.2024 -
Sanyo Denki San Ace 120AD 9AD 120x25mm High Airflow ACDC FansFeature up to 62Pa maximum high static pressure and 100VAC to 240VAC input voltage range.09.05.2024 -
Sanyo Denki Long-Life Cooling Performance DC FansFeature a 1780Pa maximum static pressure, extended lifespan, and high airflow.12.12.2023 -
Sanyo Denki San Ace 120AD 9ADAW Type Splash Proof ACDC FansFeatures a 3.36m3/min max airflow and 128Pa max static pressure; IP68 rating21.11.2023 -
Sanyo Denki San Ace 120AD 9ADA 120x38 High Airflow ACDC FansFeatures a 3.9m3/min max airflow and 170Pa max static pressure.02.11.2023 -
Sanyo Denki San Ace 160AD 9AD Type High Airflow ACDC FansDelivers high airflow of 8.2m3/min and high static pressure of 167Pa, low 22W power consumption.30.08.2023 -
Sanyo Denki San Ace 160AD 9ADW Type Splash Proof ACDC FansProvides IP56 water and dust protection to maintain stable operation in harsh environments.30.08.2023 -
Sanyo Denki San Ace 140 9RA Low Noise DC FansOffer improved 33% maximum airflow, 70% maximum static pressure, and consume 35% less power.21.03.2023