Schurter DKUH-1 High-Current Chokes
Schurter DKUH-1 High-Current Chokes are current-compensated chokes with THT terminals and a flange for mounting onto PCBs. These chokes are designed for currents ranging from 50A to 100A and can handle a high voltage of 800VDC, making them suitable for high-power energy applications. DKUH-1 chokes feature an open design that optimizes heat dissipation and offer optional customized versions. Schurter DKUH-1 High-Current Chokes are ideal for frequency converters, charge stations, photovoltaics, energy storage systems, and energy applications.
Features
- Current-compensated chokes
- 1-phase chokes
- THT terminals
- Flange for mounting onto PCB
- Ultra-high current
- High DC voltage
- Open design optimizes heat dissipation
- Optional customized versions
Applications
- Frequency converters
- Charge stations
- Energy
- Photovoltaics
- Energy storage systems
Specifications
- 800VDC maximum voltage
- 5A to 100A current range
- Up to 400Hz maximum power operating frequency
- 7mH to 24.3mH rated inductance
- UL 94V-0 plastic material
- 40/100/21 according to IEC 60068-1 climatic category
- -40°C to +100°C operating temperature range
Dimensions (mm)
Published: 2024-08-15
| Updated: 2024-10-17