Texas Instruments DRV8844A Quad Half-Bridge Driver

Texas Instruments DRV8844A Quad Half-Bridge Driver is a four-channel, individually controllable device for a wide range of applications. The DRV8844A supports up to 2.5A peak or 1.75A RMS output current at 24V and 25°C, provided that proper PCB heatsinking is implemented. The output stage of the driver combines N-channel power MOSFETs configured as four independent half-bridges, enabling the device to drive two DC motors, one stepper motor, four solenoids, or other loads. Each output can be an LS switch (low-side switch), an HS switch (high-side switch), or a push-pull output driver. Separate inputs are provided to control each 1/2 H-bridge independently. To permit operation with split (positive and negative) power supplies, the logic inputs and nFAULT output are referenced to a separate floating ground pin.

The TI DRV8844A Quad Half-Bridge Driver supports the connection of sense resistors on each half-bridge, qualifying for current sensing at the system level for applications such as motor control. Internal shutdown functions are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection.

Features

  • Four-channel half-bridge driver
    • Independent control of each half-bridge
    • Can be used as a low-side or high-side switch
    • Outputs can be connected in parallel
  • 210mΩ per FET low MOSFET RDS(ON)
    • 2.5A maximum drive current at 24V, 25°C
  • Bipolar power supply supports up to ±32.5V
  • 8V to 65V operating supply voltage range
  • Separate power grounds for the connection of optional sense resistors
  • Built-in 3.3V, 10mA LDO regulator
  • Industry standard IN/EN digital control interface
  • Can drive various types of loads -
    • Four solenoids, valves, or relays
    • Two brushed-DC motors
    • One stepper motor
    • One or two Peltier thermoelectric coolers (TEC)
    • One 3-phase brushless-DC (BLDC) motor
  • Protection features
    • VM undervoltage lockout (UVLO)
    • Overcurrent protection (OCP)
    • Thermal shutdown (TSD)
    • Fault condition output (nFAULT)

Applications

  • Textile machines
  • Office automation machines
  • Gaming machines
  • Factory automation
  • Motor drive
  • Stage lighting
  • Thermoelectric Coolers (TEC)

Simplified Schematic

Schematic - Texas Instruments DRV8844A Quad Half-Bridge Driver
Published: 2025-12-18 | Updated: 2026-01-11