- Extech
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
- Minebea
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
- Extech
- Ezurio
- Fair-Rite
- Fairview Microwave
- Fanstel
- Fastron
- FCL Components
- Fingerprints
- Fischer Connectors
- Flex Power Modules
- FRAMOS
- FTDI Chip
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
- Minebea
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
Wakefield Thermal

Wakefield Thermal is North America's leading provider of heat sinks. By converging with several synergistic companies over the years. Wakefield Thermal has been able to create stronger product diversification and to enhance its reputation for quality thermal solutions. Headquartered in New Hampshire, Wakefield Thermal is ISO 9001:2000 certified and excels in offering competitively priced thermal solutions for most industries, such as stamped and extruded board level heat sinks, BGA heat sinks, extruded heat sinks for high-powered semiconductors, DC-DC converter heat sinks, bonded fin heat sinks, and many accessory products for heat sinks.
-
Wakefield Thermal On-Chip Liquid Cooling for AI ServersOn-chip liquid cooling for high-power Intel Xeon® CPUs in dense AI and HPC racks.20.07.2026 -
Wakefield Thermal Hydro-Air Liquid-to-Air Heat ExchangersCompact liquid-to-air heat exchangers for high-power thermal management.06.07.2026 -
Wakefield Thermal VC Vapor Chambers for High-Power CoolingUsed to transport heat to a large area from a small source or a collection of small sources.17.06.2026 -
Wakefield Thermal 960 Series Push Pins for Heat SinksDesigned to work with the 960 series heat sinks and offers an overheight range of 17.6mm to 22.1mm.29.04.2026 -
Wakefield Thermal TEC Series Micro Thermoelectric CoolersUtilize the Peltier effect to cool by moving heat from one side of the module to the other.03.03.2026 -
Wakefield Thermal WTC/WTI Omnipad Thermal InsulatorsHighly efficient and designed for semiconductor-to-heat sink interfaces.23.07.2025 -
Wakefield Thermal CD ulTIMiFlux™ Dielectric Phase Change TIMThermally conductive electrical insulators for semiconductor-to-heat sink interfaces23.07.2025 -
Wakefield Thermal LCM-900 Compact Liquid Chiller ModuleEnergy-efficient cooling system for applications requiring high-capacity cooling.03.02.2025 -
Wakefield Thermal LCM-600 Compact Liquid Chiller ModulesFeatures a hermetically sealed refrigeration system with a miniature variable-speed compressor.31.01.2025 -
Wakefield Thermal FSW Friction Stir Welded Cold PlatesFeatures a solid-state welding method, which seamlessly joins metal pieces without melting them.05.07.2024 -
Wakefield Thermal DST Double-Sided Adhesive Thermal TapesWidely used to bond heat sinks to microprocessors and other power-consuming semiconductors.12.04.2024 -
Wakefield Thermal 484E Smart Levers for VPX/OpenVPX CardsIdeal for confidently securing heat frames within dynamic environments, left- or right-hand mount.10.01.2024 -
Wakefield Thermal 131097 Vacuum-Brazed Liquid Cold PlatesCompatible with the industry’s power module devices, such as SiCs, GaNs, IGBTs, and SCRs.30.10.2023 -
Wakefield Thermal 127-12 Extreme Performance Sil-Free Thermal GreaseFeature extreme performance, phase change, and non-silicone with 12W/m-K thermal conductivity.27.09.2023 -
Wakefield Thermal 452E PCB Injector & Extractor HandlesA ready-to-go insertion and extraction solution for embedded computing heat frames.29.05.2023