5GTH93561

Apem
642-5GTH93561

5GTH93561

Mfr.:

Description:
Tactile Switches 50mA 24VDC TH 3.5N White LED IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:

77
Can Dispatch Immediately

On Order:

200
Expected 11/12/2025

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,05 € 50,50 €
4,63 € 463,00 €

Product Attribute Attribute Value
Apem
Product Category: Tactile Switches
RoHS:  
Illuminated
White
LED
Through Hole
Straight
Round
OFF - (ON)
3.5 N
50 mA
24 VDC
46.5 W
No
SPST
Solder Pin
10 mm
10 mm
8.5 mm
5G TH9
10000000 Cycle
IP67
Bulk
Actuator Material: Polyphenylene Sulfide (PPS)
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: multimec
Travel: 1 mm
Unit Weight: 2,489 g