RH2B-UTAC12V

IDEC
199-RH2BUTAC12V

RH2B-UTAC12V

Mfr.:

Description:
General Purpose Relays Relay Top Mount DPDT 10A 12VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,27 € 16,27 €
13,91 € 139,10 €
13,34 € 333,50 €
13,03 € 651,50 €
12,56 € 1.256,00 €
12,25 € 3.062,50 €
12,20 € 6.100,00 €
1.000 Quote

Product Attribute Attribute Value
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Compact
12 VAC
DPDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
39.3 Ohms
100 mA
Silver Cadmium Oxide (AgCdO)
RH
27.5 mm
21 mm
35.6 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays