RH4B-UCAC24V

IDEC
199-RH4BUCAC24V

RH4B-UCAC24V

Mfr.:

Description:
General Purpose Relays Relay Plug-In 4PDT 10A 24VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,46 € 24,46 €
21,47 € 214,70 €
21,11 € 527,75 €
20,70 € 1.035,00 €
20,03 € 2.003,00 €
19,59 € 4.897,50 €
19,53 € 9.765,00 €
2.500 Quote

Product Attribute Attribute Value
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Compact
24 VAC
4PDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
84.5 Ohms
83 mA
Silver Cadmium Oxide (AgCdO)
RH
41 mm
27.5 mm
35.6 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays