DC1202512M2B-2T2

Wakefield Thermal
567-DC1202512M2B-2T2

DC1202512M2B-2T2

Mfr.:

Description:
DC Fans DC Fan, 120x120x25mm, 12VDC, Medium Speed, Ball, Lead Wires, 2 Pin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 540   Multiples: 540

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,46 € 7.808,40 €

Product Attribute Attribute Value
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Brushless
25 mm
120 mm
12 VDC
86.7 CFM (2.5 m3/min)
2800 RPM
Ball
42 dBA
5.76 W
Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 2
DC
Brand: Wakefield Thermal
Current Type: DC
Frame Dimensions - mm: 120 mm x 120 mm x 25 mm
Length: 120 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 120 mm
Factory Pack Quantity: 540
Subcategory: Fans, Blowers & Accessories
Unit Weight: 230 g

FEATURED PRODUCTS
WAKEFIELD THERMAL