Mobile Modules

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Eurotech Mobile Modules ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 4, Europe geography; NO GPS, Dual SIM, Diversity - Bulk Package, no accessories Non-Stocked
Min.: 100
Mult.: 1

ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA LTE
Eurotech Mobile Modules ReliaCELL 10-20: Cellular Adapter - 3G Penta-band HSPA+, Quad-band GSM/EDGE, Non-Stocked
Min.: 100
Mult.: 100
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz USB 5 V 5 V 500 mA - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in HSPA+, GSM/EDGE

Eurotech Mobile Modules IP67 Rugged Cell Adap 2.5G DB Sprint Non-Stocked
Min.: 100
Mult.: 100

ReliaCELL 10-20 800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G
Eurotech Mobile Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
Min.: 100
Mult.: 100

ReliaCELL 10-20 HSPA+, GSM/EDGE
DFRobot Mobile Modules SIM8262A-M2 5G Communication Module Non-Stocked
Min.: 1
Mult.: 1

DFRobot Mobile Modules Gravity: Air780E 4G IoT CAT1 Communication Module For China, India, SEA (Raspberry Pi / LattePanda Compatible) Non-Stocked
Min.: 1
Mult.: 1

I2C, UART, USB 5 V 12 V - 40 C + 85 C 42 mm x 37 mm Bulk
Particle Mobile Modules Tracker One LTE M1 (NorAm, EtherSIM), [x1] Non-Stocked
Min.: 50
Mult.: 50
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz USB 6 V 30 V - 10 C + 60 C 146 mm x 88 mm x 33 mm
Particle Mobile Modules Tracker SoM LTE CAT1/3G/2G (Europe) Non-Stocked
Min.: 53
Mult.: 1

CAN 3.88 V 12 V - 20 C + 75 C u.FL 93 mm x 28 mm x 4 mm 2G/3G, LTE
Lantronix Mobile Modules FOX3-4G-NA-DR GER -->ESIM FOX3-4G-NA standard version with following changes:

FOX 3 Bulk
Amphenol-SAA Mobile Modules Cellular LTE Cat1bis Non-Stocked
Min.: 1
Mult.: 1
Reel: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel, Cut Tape
Amphenol-SAA Mobile Modules Cellular LTE Cat1+GNSS Non-Stocked
Min.: 3.000
Mult.: 300
Reel: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Mobile Modules Cellular LTE Cat4 Non-Stocked
Min.: 3.000
Mult.: 300
GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 32 mm x 29 mm x 2.5 mm LTE Tray
Phoenix Contact Mobile Modules M2M TC Cloud Verizon
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1


Phoenix Contact Mobile Modules NLCCOM-CELLULAR-CDMA Non-Stocked
Min.: 1
Mult.: 1

NLC-COM 800 MHz, 1.9 GHz 12 V 24 V - 25 C + 55 C SMA 80.5 mm x 103.5 mm x 43 mm
Fluke Mobile Modules LTE Module for data transmission/data access via the cell phone network with external antenna
1770
Skyworks Solutions, Inc. Mobile Modules Multiband 3G Power Amplifier Module Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 4.500

SKY77769 3 V 4.5 V 3 mm x 4.2 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, WCDMA Reel, Cut Tape
Telit Cinterion Mobile Modules 5G NR RedCap, LTE Cat 4, Cat 1 bis and Cat M1 Module Non-Stocked Lead-Time 13 Weeks
Min.: 80
Mult.: 1
UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm x 30 mm x 11 mm 4G, 5G, LTE
Telit Cinterion Mobile Modules ELS62-BR Rel.2.0
Non-Stocked
Min.: 500
Mult.: 500
Reel: 1.000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-C Rel.2.0
Non-Stocked
Min.: 500
Mult.: 500
Reel: 1.000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-I Rel.2.0 Non-Stocked
Min.: 500
Mult.: 500
Reel: 1.000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS63-I 52.00.001
Non-Stocked
Min.: 500
Mult.: 500
Reel: 1.000
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules EMS31-J Rel.4
Non-Stocked
Min.: 500
Mult.: 500
Reel: 1.000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Mobile Modules EMS31-US Rel.3
Non-Stocked
Min.: 500
Mult.: 500
Reel: 1.000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Mobile Modules EMS31-X Rel.3.1
Non-Stocked
Min.: 500
Mult.: 500
Reel: 1.000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Mobile Modules EXS62-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
Reel: 1.000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape