onsemi

onsemi is helping build a better future by driving disruptive innovations. Focusing on automotive and industrial end-markets, this company is accelerating change in megatrends such as vehicle electrification and safety, industrial automation, sustainable energy grids, and 5G and cloud infrastructure. With their innovative product portfolio, onsemi creates intelligent power and sensing technologies that solve complex challenges, and strives for a cleaner, safer, and smarter world. onsemi operates a responsive, reliable supply chain and quality programs, and robust ESG programs, and has a global network of manufacturing facilities, sales and marketing offices, and engineering centers in its key markets.
-
onsemi NCV8405A/B Self-Protected Low Side DriversDesigned to provide reliable switching performance in harsh automotive and industrial environments.03.03.2026 -
onsemi FAD1100-F085 Ignition Gate Drive ICDirectly drives an ignition IGBT and regulates both the coil current and the resulting spark event.03.03.2026 -
onsemi ARX383 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).26.02.2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).26.02.2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).26.02.2026 -
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.22.01.2026 -
onsemi NVBYST0D6N08X 80V N-Channel Power MOSFETThis device offers a low QRR and soft recovery body diode in a TCPAK1012 (TopCool) package.26.12.2025 -
onsemi NVMFD5877NL Dual N-Channel MOSFETDesigned for compact and efficient designs including high thermal performance.19.12.2025 -
onsemi NxT2023N065M3S EliteSiC MOSFETsFeature low effective output capacitance and ultra-low gate charge.04.12.2025 -
onsemi FDC642P-F085 Small Signal MOSFETOffers a high-performance trench technology for extremely low RDS(on) and fast switching speed.25.11.2025 -
onsemi NTTFS007P02P8 P-Channel Low/Medium Voltage MOSFETBuilt using PowerTrench technology for extremely low RDS(on) switching performance and ruggedness.25.11.2025 -
onsemi NUD4700 LED ShuntsProvide a current bypass in the case of a single LED going into an open circuit.21.11.2025 -
onsemi NVD5867NL Single N-Channel Power MOSFETFeatures 60V drain-to-source voltage, 39mΩ drain-to-source on resistance, and AEC-Q101 qualified.20.11.2025 -
onsemi NL5X4002 Level Translators2-bit configurable dual−supply bidirectional auto-sensing translators.20.11.2025 -
onsemi NCP737 High-Voltage Linear RegulatorsWithstand continuous DC or transient input voltages up to 65V with below 5uA quiescent current.20.11.2025 -
onsemi NVD6824NL Single N-Channel MOSFETsOffer low RDS(on) to minimize conduction losses and high current capability.20.11.2025 -
onsemi AFGB30T65RQDN IGBTOffers a high figure of merit with low conduction and switching losses.19.11.2025 -
onsemi NZ8P Zener Protection DiodesDesigned to safeguard sensitive electronic components from ESD and transient voltage events.19.11.2025 -
onsemi NVMFS5830NL Single N-Channel Power MOSFETHigh-efficiency single n-channel power MOSFET designed for demanding power management applications.19.11.2025 -
onsemi NVMFS5832NL Single N-Channel Power MOSFETHigh-performance MOSFET designed for low-voltage applications requiring efficient power switching.19.11.2025 -
onsemi FAN53745 Synchronous Buck RegulatorA DC-DC converter that delivers a regulated output voltage from an input supply of 2.3V to 5.5V.20.10.2025 -
onsemi NCS37021 Self-Test GFCIA UL943-compliant signal processor for GFCI applications, featuring self-test capabilities.20.10.2025 -
onsemi NTK3139P P-Channel Single Power MOSFETComes in a package with a 44% smaller footprint and is 38% thinner than an SC-89 package.14.10.2025 -
onsemi NVNJWS200N031L Single N-Channel Power MOSFETThe device has a low RDS(on) and a low gate threshold, and is available in a wettable flank.14.10.2025 -
onsemi AFGBG70T65SQDC N-Channel Field Stop IV IGBTThe device offers optimal performance with both low conduction and switching losses.13.10.2025 -