Orion Fans

Orion Fans is a global manufacturer of standard and custom thermal management solutions including AC, EC, and DC fans, fan accessories, fan trays, blowers, and motorized impellers. With over 40 years of experience, Orion Fans has been supplying quality engineered cooling products and assemblies to a wide range of industries and applications. Orion Fans has engineering, sales, and manufacturing facilities in the United States, Europe, and Asia.
-
Orion Fans OA280EC Series with 0-10V PWM and Tach EC FansOffer high-performance cooling with energy-efficient EC motors, available in 115V and 230V models.08.10.2025 -
Orion Fans OD6038-VXE High-Performance Vane Axial DC FansOffer high static pressure, vane axial frame, with 12V, 24V, and 48V options.15.09.2025 -
Orion Fans ODC10025 Compact 100x25mm DC Centrifugal BlowersSmall motorized impellers that include PWM speed control input and an open collector tach output.21.08.2025 -
Orion Fans OA109Y Series Plastic Frame 120mm AC FansFeature 115V and 230V rated voltage, 110CFM maximum airflow, and 0.37 maximum static pressure.21.08.2025 -
Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC FansFeature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance, and UL 60079 rated.19.08.2025 -
Orion Fans OEC355206 Series 355x206.2mm EC Centrifugal FanProvides high airflow and low power capabilities in a ball-bearing style package.18.08.2025 -
Orion Fans OEC404205 Series 404x204.7mm EC Centrifugal FansFeatures high airflow and low power capabilities in a large size with 404mm x 204.7mm dimensions.18.08.2025 -
Orion Fans OE25079 250mm x 78.5mm Dual-Speed EC FansDual-speed fans that serve as a drop-in replacement for the discontinued OA200EC series.20.01.2025 -
Orion Fans FANCLIP Mounting Clips for Fans with 4mm HolesCompatible for use with flange-type fan frames and offers a 6in/lbs maximum torque.21.11.2024 -
Orion Fans RFI Series Rubber Fan Isolators for Axial FansDesigned to dampen the vibration of the fan that it’s mounted to, allowing for quieter operation.29.05.2024 -
Orion Fans OAB220 Series 3-Speed BlowersThree blowing speeds for added flexibility in performance versus noise.12.02.2024 -
Orion Fans Reversible Flow DC FansEliminate the need for two fans and provide excellent cooling Performance in both directions.08.10.2022