New Transformers

TDK AMT45S Pulse Transformer is designed for power line communication (PLC) circuits in electric vehicle (xEV) charging applications. This transformer is suitable for Combined Charging System (CCS) and North American Charging Standard (NACS) infrastructures. Both CCS and NACS use a PLC for control communication during charging. TDK AMT45S Pulse Transformer provides higher production efficiency than traditional products, while the automated winding technology enables miniaturization and improved quality stability. The AMT45S offers dimensions of 4.7mm x 3.4mm x 3mm (L x W x H) and an operating temperature range of -40°C to +125°C.
-
TDK AMT45S Pulse TransformerDesigned for power line communication (PLC) circuits in electric vehicle (xEV) charging systems.16.02.2026 -
Bourns HCTSM150102HLF Power TransformerHigh-clearance transformer designed for high-voltage isolation in compact power systems.28.10.2025 -
Bourns HVMA03T100A-ST10S Gate Driver TransformersAEC-Q200-compliant transformers designed with a 10mm creepage distance for a 1000V working voltage.22.10.2025 -
Bourns HVMA01F35A-ST10S Flyback TransformerAEC-Q200 compliant and automotive-grade SMT transformer with a power rating of 1W.29.09.2025 -
Vishay SGTPL-28 Space-Grade Planar TransformersFeatures multiple output secondaries for 150W/28V input forward converters.08.09.2025 -
Bourns SM91259AL Power TransformerWorking voltage up to 1000VRMS in a package with reinforced insulation per IEC 61558-1 & UL 62368-1.03.09.2025 -
Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors0.23mH to 5mH inductance range, various turns ratios, impedance matching, and AEC-Q200 compliant.01.09.2025 -
Bourns SM91523AL Automotive BMS Planar TransformerSingle-channel, reinforced insulation transformer with AEC-Q200 compliance.17.06.2025 -
Bourns SM91803AL-E AEC-Q200 BMS Signal TransformersAutomotive-grade battery management system signal transformers for next-generation applications.14.04.2025 -
TDK EP9 IGBT Gate Drive TransformersFeature a 2pF low coupling capacity and are suitable for isolated DC-DC converters.07.03.2025 -
Pulse Electronics IATF PMS9494 Current Sense TransformersSupports current measurements of up to 30A in an EE8 platform with 13mm x 10.5mm x 7.2mm footprint.07.03.2025 -
Triad Magnetics HS Series Low-Level Audio TransformersAchieve up to 95dB shielding by multiple trialloy cases interleaves with heavy copper shading rings.25.02.2025 -
Bourns SM91808AL Automotive BMS Planar TransformerOffers a working voltage of up to 1000VDC and a hipot test of 2500VAC or 4300VDC.17.01.2025 -
Bourns SM91243L Reinforced Gate Driver TransformerManufactured with fully automated DFM overmolding process, compact size with reinforced insulation.16.01.2025 -
Bourns HVMA03F40C-ST10S Flyback TransformerAEC-Q200 compliant, automotive grade transformer with a 3W output power.10.01.2025 -
Abracon Ethernet Chip LAN Transformers1G, 2.5G, and 10G PoE/PoE+ devices that are more compact than traditional LAN transformer modules.16.10.2024 -
Bourns HVMA03F4A-LP8S 2W Gate Driver TransformerAEC-Q200-compliant and automotive-grade device designed for a 400kHz switching frequency.07.10.2024 -
Pulse Electronics TCxG PulseChip™ Chip LAN TransformersExclusively developed for LAN and compatible with 1G, 2.5G, 5G, and 10GBASE-T interfaces.11.09.2024 -
Bourns SM91872AL BMS TransformerAEC-Q200 compliant, a working voltage of up to 1000V, & a hipot isolation voltage of up to 4000VAC.30.08.2024 -
Signal Transformer / Bel SLLC High Frequency Resonant TransformersFor resonant converters (360VDC to 400VDC) for high efficiency, energy-sensitive applications.24.06.2024 -
Signal Transformer / Bel SUOST High Frequency Universal Line TransformersFor universal input offline SMPS, operates with integrated control circuits and switching elements.21.06.2024 -
Triad Magnetics J Series Shielded Audio TransformersHigh-nickel laminations, paper section windings, and specially tooled mu-metal shielding enclosure.10.06.2024 -
Bourns HCT8xEAL High Creepage/Clearance TransformersDelivers 3.3V or 5V input to various output voltages per turn (up to 350mA in some configurations).06.06.2024 -
Signal Transformer / Bel SUOT High-Frequency Off-Line TransformersFeatures two distinct geometric size platforms designed for universal input off-line SMPS.05.06.2024 -
Pulse Electronics HXE20xHL Reinforced Halogen-Free ESS TransformersSupports leading vendors' silicon for battery (BMS) and energy storage solutions (ESS).14.05.2024 -